LT3042 Power Supply Ripple Rejection (PSRR) Low-Dropout Voltage Linear Regulator

Analog Devices' LT3042, 20 V, 200 mA RF LDO with ultra-low (0.8 μV) noise and 79 dB PSRR at 1 MHz powers noise-sensitive applications

Image of Analog Devices LT3042 Linear RegulatorAnalog Devices' LT3042 is a high-performance, low-dropout, linear regulator featuring Analog Devices' ultra-low-noise and ultra-high PSRR architecture for powering noise sensitive RF applications. Designed as a precision current reference followed by a high-performance voltage buffer, the LT3042 can be easily paralleled to further reduce noise, increase output current, and spread heat on the PCB. The device supplies 200 mA at a typical 350 mV dropout voltage. Operating quiescent current is nominally 2 mA and drops to less than 1 μA in shutdown. The LT3042’s wide output voltage range (0 V to 15 V), while maintaining unity gain operation, provides virtually constant output noise, PSRR, bandwidth, and load regulation independent of the programmed output voltage. Additionally, the regulator features programmable current limit, fast start-up capability, and programmable power good to indicate output voltage regulation. The LT3042 is stable with a minimum 4.7 μF ceramic output capacitor. Built-in protection includes reverse battery protection, reverse current protection, internal current limit with foldback, and thermal limit with hysteresis. The LT3042 is available in thermally enhanced 10-lead MSOP and 3 mm × 3 mm DFN packages.

Video: LT3042 Ultra-low noise, ultra-high PSRR

Typical Application:
Image of Analog Devices LT3042 Typical Application
 
Image of Analog Devices LT3042 Power Supply Ripple Rejection
Features
  • Ultra-low spot noise: 2 nV/√Hz at 10 kHz
  • Ultra-high PSRR: 79 dB at 1 MHz
  • Output current: 200 mA
  • Wide input voltage range: 1.8 V to 20 V
  • Single capacitor improves noise and PSRR
  • 100 μA SET pin current: ±1% initial accuracy
  • Single resistor programs output voltage
  • High bandwidth: 1 MHz
  • Programmable current limit
  • Low dropout voltage: 350 mV
 
  • Output voltage range: 0 V to 15 V
  • Programmable power good
  • Fast start-up capability
  • Precision enable/UVLO
  • Parallelable for lower noise and higher current
  • Internal current limit with foldback
  • Minimum output capacitor: 4.7 μF ceramic
  • Reverse battery and reverse current protection
  • 10-lead MSOP and 3 mm × 3 mm DFN packages
Applications
  • RF power supplies: PLLs, VCOs, mixers, LNAs
  • Very low noise instrumentation
  • High-speed/high-precision data converters
 
  • Medical applications: imaging, and diagnostics
  • Precision power supplies
  • Post-regulator for switching supplies

LT3042 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LIN POS ADJ 200MA 10DFNLT3042EDD#PBFIC REG LIN POS ADJ 200MA 10DFN0 - Immediate$5.61View Details
IC REG LIN POS ADJ 200MA 10DFNLT3042EDD#TRPBFIC REG LIN POS ADJ 200MA 10DFN6561 - Immediate$5.61View Details
IC REG LINEAR POS ADJ 10MSOP-EPLT3042EMSE#PBFIC REG LINEAR POS ADJ 10MSOP-EP2454 - Immediate$5.61View Details
IC REG LINEAR POS ADJ 10MSOP-EPLT3042EMSE#TRPBFIC REG LINEAR POS ADJ 10MSOP-EP5358 - Immediate$5.61View Details
IC REG LIN POS ADJ 200MA 10DFNLT3042HDD#PBFIC REG LIN POS ADJ 200MA 10DFN2235 - Immediate$6.82View Details
IC REG LIN POS ADJ 200MA 10DFNLT3042HDD#TRPBFIC REG LIN POS ADJ 200MA 10DFN5349 - Immediate$6.82View Details
IC REG LINEAR POS ADJ 10MSOP-EPLT3042HMSE#PBFIC REG LINEAR POS ADJ 10MSOP-EP0 - Immediate$6.82View Details
IC REG LINEAR POS ADJ 10MSOP-EPLT3042HMSE#TRPBFIC REG LINEAR POS ADJ 10MSOP-EP0 - Immediate$3.98View Details
IC REG LIN POS ADJ 200MA 10DFNLT3042IDD#PBFIC REG LIN POS ADJ 200MA 10DFN635 - Immediate$6.16View Details
IC REG LIN POS ADJ 200MA 10DFNLT3042IDD#TRPBFIC REG LIN POS ADJ 200MA 10DFN12371 - Immediate$6.16View Details
IC REG LINEAR POS ADJ 10MSOP-EPLT3042IMSE#PBFIC REG LINEAR POS ADJ 10MSOP-EP531 - Immediate$6.16View Details
IC REG LINEAR POS ADJ 10MSOP-EPLT3042IMSE#TRPBFIC REG LINEAR POS ADJ 10MSOP-EP4107 - Immediate$6.16View Details
IC REG LIN POS ADJ 200MA 10DFNLT3042MPDD#PBFIC REG LIN POS ADJ 200MA 10DFN884 - Immediate$14.61View Details
IC REG LIN POS ADJ 200MA 10DFNLT3042MPDD#TRPBFIC REG LIN POS ADJ 200MA 10DFN0 - Immediate$9.07View Details
IC REG LINEAR POS ADJ 10MSOP-EPLT3042MPMSE#PBFIC REG LINEAR POS ADJ 10MSOP-EP214 - Immediate$13.07View Details
IC REG LINEAR POS ADJ 10MSOP-EPLT3042MPMSE#TRPBFIC REG LINEAR POS ADJ 10MSOP-EP0 - Immediate$8.04View Details

Demo Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT3042DC2246BEVAL BOARD FOR LT30422 - Immediate$94.74View Details
EVAL BOARD FOR LT3042DC2429AEVAL BOARD FOR LT30422 - Immediate$94.74View Details
Published: 2016-01-18